New Product
Terminal Male, Pin (Plug) Connector Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2032637585

DigiKey Part Number
900-2032637585-ND
Manufacturer
Manufacturer Product Number
2032637585
Description
SENT 8.0MM SCR MNT PIN IN BAG, 1
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Terminal Type
Male, Pin (Plug)
Termination
Screw
Wire Gauge
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1122,63000 Kč122,63 Kč
10104,17100 Kč1 041,71 Kč
2597,63240 Kč2 440,81 Kč
5092,97080 Kč4 648,54 Kč
10088,53180 Kč8 853,18 Kč
25082,98828 Kč20 747,07 Kč
50079,02976 Kč39 514,88 Kč
1 00075,26082 Kč75 260,82 Kč
2 50070,55429 Kč176 385,72 Kč
Manufacturers Standard Package
Unit Price without VAT:122,63000 Kč
Unit Price with VAT:148,38230 Kč