New Product
Terminal Male, Pin (Plug) Connector Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2032637885

DigiKey Part Number
900-2032637885-ND
Manufacturer
Manufacturer Product Number
2032637885
Description
SENT 8.0MM SCR MNT PIN IN BAG, 3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Molex
Terminal Type
Male, Pin (Plug)
Series
Termination
Screw
Packaging
Bag
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1169,76000 Kč169,76 Kč
10144,19500 Kč1 441,95 Kč
25135,16040 Kč3 379,01 Kč
50128,70340 Kč6 435,17 Kč
100122,55730 Kč12 255,73 Kč
250114,88712 Kč28 721,78 Kč
500109,40754 Kč54 703,77 Kč
1 000104,19032 Kč104 190,32 Kč
Manufacturers Standard Package
Unit Price without VAT:169,76000 Kč
Unit Price with VAT:205,40960 Kč