
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 125.2µin (3.18µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,73000 Kč | 113,73 Kč |
| 10 | 96,69300 Kč | 966,93 Kč |
| 25 | 90,63560 Kč | 2 265,89 Kč |
| 50 | 86,30280 Kč | 4 315,14 Kč |
| 100 | 82,18270 Kč | 8 218,27 Kč |
| 250 | 77,03768 Kč | 19 259,42 Kč |
| 500 | 73,36202 Kč | 36 681,01 Kč |
| 1 000 | 69,86299 Kč | 69 862,99 Kč |
| 2 500 | 65,49444 Kč | 163 736,10 Kč |
| Unit Price without VAT: | 113,73000 Kč |
|---|---|
| Unit Price with VAT: | 137,61330 Kč |



