
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Press-Fit | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| 10 | 104,73800 Kč | 1 047,38 Kč |
| 25 | 98,16160 Kč | 2 454,04 Kč |
| 50 | 93,47460 Kč | 4 673,73 Kč |
| 100 | 89,01050 Kč | 8 901,05 Kč |
| 300 | 82,37307 Kč | 24 711,92 Kč |
| 600 | 78,44293 Kč | 47 065,76 Kč |
| 1 200 | 74,70248 Kč | 89 642,98 Kč |
| 2 700 | 70,55328 Kč | 190 493,86 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |










