Terminal Male, Pin (Plug) Connector Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2032634385

DigiKey Part Number
WM26539-ND
Manufacturer
Manufacturer Product Number
2032634385
Description
8MM MALE SCREWED DOWN TERMIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Screw
Datasheet
 Datasheet
EDA/CAD Models
2032634385 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Terminal Type
Male, Pin (Plug)
Termination
Screw
Wire Gauge
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1108,29000 Kč108,29 Kč
1091,97800 Kč919,78 Kč
2586,20600 Kč2 155,15 Kč
5082,09000 Kč4 104,50 Kč
10078,17050 Kč7 817,05 Kč
30072,33980 Kč21 701,94 Kč
60068,88867 Kč41 333,20 Kč
1 20065,60353 Kč78 724,24 Kč
2 70061,95985 Kč167 291,60 Kč
Manufacturers Standard Package
Unit Price without VAT:108,29000 Kč
Unit Price with VAT:131,03090 Kč