2027180100 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 540
Unit Price: 268,14000 Kč
Datasheet
76 Position QSFP-DD (Double Density) Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
76 Position QSFP-DD (Double Density) Receptacle Connector Solder Surface Mount, Right Angle
2027180100
2027180100
Molex – DesignCon 2018 – QSFP-DD High-Speed I/O Cable Assemblies

2027180100

DigiKey Part Number
WM22356TR-ND - Tape & Reel (TR)
WM22356CT-ND - Cut Tape (CT)
WM22356DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2027180100
Description
CONN QSFD DD RCPT 76P SLD RA SMD
Customer Reference
Detailed Description
76 Position QSFP-DD (Double Density) Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
76
Manufacturer
Molex
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
QSFP-DD (Double Density)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2027180103Molex540900-2027180103CT-ND268,14000 KčMFR Recommended
Obsolete
Marketplace Stock: 4 860 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4 860In Stock
Ships from WEC