


2027180103 | |
|---|---|
DigiKey Part Number | 900-2027180103TR-ND - Tape & Reel (TR) 900-2027180103CT-ND - Cut Tape (CT) 900-2027180103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2027180103 |
Description | CONN QSFD DD RCPT 76P SLD RA SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD (Double Density) Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2027180103 Models |
Category | Number of Positions 76 |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type QSFP-DD (Double Density) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,14000 Kč | 268,14 Kč |
| 10 | 227,91200 Kč | 2 279,12 Kč |
| 25 | 213,62520 Kč | 5 340,63 Kč |
| 50 | 203,42860 Kč | 10 171,43 Kč |
| 100 | 193,71700 Kč | 19 371,70 Kč |
| 250 | 192,76164 Kč | 48 190,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 172,00278 Kč | 92 881,50 Kč |
| 1 080 | 163,80326 Kč | 176 907,52 Kč |
| Unit Price without VAT: | 268,14000 Kč |
|---|---|
| Unit Price with VAT: | 324,44940 Kč |

