2027180100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2027180100
2027180100
2027180100

2027180100

DigiKey Part Number
WM22356TR-ND - Tape & Reel (TR)
WM22356CT-ND - Cut Tape (CT)
WM22356DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2027180100
Description
CONN QSFD DD RCPT 76P SLD RA SMD
Customer Reference
Detailed Description
76 Position QSFP-DD (Double Density) Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
QSFP-DD (Double Density)
Number of Positions
76
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1301,41000 Kč301,41 Kč
10256,18800 Kč2 561,88 Kč
25240,14480 Kč6 003,62 Kč
50228,68000 Kč11 434,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:301,41000 Kč
Unit Price with VAT:364,70610 Kč