
2025693102 | |
|---|---|
DigiKey Part Number | 23-2025693102-ND |
Manufacturer | |
Manufacturer Product Number | 2025693102 |
Description | ULTRA-FIT PLUG SR BLK PM 2CKT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2025693102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 25,97500 Kč | 259,75 Kč |
| 25 | 24,34920 Kč | 608,73 Kč |
| 50 | 23,18600 Kč | 1 159,30 Kč |
| 100 | 22,07520 Kč | 2 207,52 Kč |
| 250 | 20,69228 Kč | 5 173,07 Kč |
| 500 | 19,70452 Kč | 9 852,26 Kč |
| 1 000 | 18,76360 Kč | 18 763,60 Kč |
| 2 500 | 17,58935 Kč | 43 973,38 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |



