


2014441214 | |
|---|---|
DigiKey Part Number | WM26709-ND |
Manufacturer | |
Manufacturer Product Number | 2014441214 |
Description | CONN PLUG HSG 14POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2014441214 Models |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.098" (2.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2014442214 | Molex | 377 | WM26723-ND | 22,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,22000 Kč | 20,22 Kč |
| 10 | 17,19700 Kč | 171,97 Kč |
| 25 | 16,12400 Kč | 403,10 Kč |
| 50 | 15,34920 Kč | 767,46 Kč |
| 100 | 14,61590 Kč | 1 461,59 Kč |
| 250 | 13,70044 Kč | 3 425,11 Kč |
| 500 | 13,04580 Kč | 6 522,90 Kč |
| 1 000 | 12,42292 Kč | 12 422,92 Kč |
| 2 500 | 11,64522 Kč | 29 113,05 Kč |
| Unit Price without VAT: | 20,22000 Kč |
|---|---|
| Unit Price with VAT: | 24,46620 Kč |







