2011962343 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 10,86949 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,72479 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,40646 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,74588 Kč
Datasheet
34 Position Rectangular Housing Connector Receptacle Yellow 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2011962343

DigiKey Part Number
900-2011962343-ND
Manufacturer
Manufacturer Product Number
2011962343
Description
SPOT-ON 2.0 W/B DR SMT REC HSG 3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
34 Position Rectangular Housing Connector Receptacle Yellow 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2011962343 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tray
Fastening Type
Latch Lock
Part Status
Active
Color
Yellow
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2011962340Molex02011962340-ND10,86949 KčParametric Equivalent
2011962341Molex0900-2011962341-ND4,72479 KčParametric Equivalent
2011962342Molex0900-2011962342-ND6,40646 KčParametric Equivalent
2011962344Molex0900-2011962344-ND5,74588 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2 2405,58294 Kč12 505,79 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,58294 Kč
Unit Price with VAT:6,75536 Kč