2011962340 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,72479 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,40646 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,58294 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,74588 Kč
Datasheet
34 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Molex - Product Spotlight - Spot-On 1.5 and 2.0 Wire-to-Board Connector System

2011962340

DigiKey Part Number
2011962340-ND
Manufacturer
Manufacturer Product Number
2011962340
Description
CONN RCPT HSG 34POS 2.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
34 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2011962340 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2011962341Molex0900-2011962341-ND4,72479 KčParametric Equivalent
2011962342Molex0900-2011962342-ND6,40646 KčParametric Equivalent
2011962343Molex0900-2011962343-ND5,58294 KčParametric Equivalent
2011962344Molex0900-2011962344-ND5,74588 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8 96010,86949 Kč97 390,63 Kč
Unit Price without VAT:10,86949 Kč
Unit Price with VAT:13,15208 Kč