Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2011962342 | |
|---|---|
DigiKey Part Number | 900-2011962342-ND |
Manufacturer | |
Manufacturer Product Number | 2011962342 |
Description | SPOT-ON 2.0 W/B DR SMT REC HSG 3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Housing Connector Receptacle Red 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2011962342 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Red |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2011962340 | Molex | 0 | 2011962340-ND | 10,86949 Kč | Parametric Equivalent |
| 2011962341 | Molex | 0 | 900-2011962341-ND | 4,72479 Kč | Parametric Equivalent |
| 2011962343 | Molex | 0 | 900-2011962343-ND | 5,58294 Kč | Parametric Equivalent |
| 2011962344 | Molex | 0 | 900-2011962344-ND | 5,74588 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 240 | 6,40646 Kč | 14 350,47 Kč |
| Unit Price without VAT: | 6,40646 Kč |
|---|---|
| Unit Price with VAT: | 7,75182 Kč |





