




2005280170 | |
|---|---|
DigiKey Part Number | WM20762TR-ND - Tape & Reel (TR) WM20762CT-ND - Cut Tape (CT) WM20762DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2005280170 |
Description | CONN FFC FPC BOTTOM 17POS 1MM RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2005280170 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 17 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight, Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,35500 Kč | 133,55 Kč |
| 25 | 12,50640 Kč | 312,66 Kč |
| 50 | 11,91000 Kč | 595,50 Kč |
| 100 | 11,33890 Kč | 1 133,89 Kč |
| 250 | 10,62752 Kč | 2 656,88 Kč |
| 500 | 10,11978 Kč | 5 059,89 Kč |
| 1 000 | 9,63640 Kč | 9 636,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,95227 Kč | 26 856,81 Kč |
| 6 000 | 8,52514 Kč | 51 150,84 Kč |
| 9 000 | 8,28487 Kč | 74 563,83 Kč |
| 15 000 | 7,99183 Kč | 119 877,45 Kč |
| 21 000 | 7,80454 Kč | 163 895,34 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |




