Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 17 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 7.000" (177.80mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150610717 | Molex | 0 | 900-0150610717-ND | 45,59464 Kč | Parametric Equivalent |
| 0154670866 | Molex | 0 | 900-0154670866-ND | 44,66590 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 77,27642 Kč | 77 276,42 Kč |
| Unit Price without VAT: | 77,27642 Kč |
|---|---|
| Unit Price with VAT: | 93,50447 Kč |




