
Category | Number of Conductors 17 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 70,10959 Kč | 70 109,59 Kč |
| Unit Price without VAT: | 70,10959 Kč |
|---|---|
| Unit Price with VAT: | 84,83260 Kč |


