6 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm)
2002771206
2002771206
Example of Nano-Fit Assembly

2002771206

DigiKey Part Number
WM26680-ND
Manufacturer
Manufacturer Product Number
2002771206
Description
CONN PLUG HSG 6POS 2.50MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2002771206 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Snap-In
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Black
Part Status
Active
Features
Glow Wire Compliant
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 744
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,95000 Kč9,95 Kč
108,37100 Kč83,71 Kč
257,84600 Kč196,15 Kč
507,47040 Kč373,52 Kč
1007,11380 Kč711,38 Kč
2506,66708 Kč1 666,77 Kč
5006,34874 Kč3 174,37 Kč
1 0006,04524 Kč6 045,24 Kč
2 5005,66665 Kč14 166,62 Kč
Unit Price without VAT:9,95000 Kč
Unit Price with VAT:12,03950 Kč