Hand Crimper Tool 172253-6011, 172253-6012, 172253-7023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool 172253-6011, 172253-6012, 172253-7023
Molex Crimping Tool Demo -- Another Geek Moment

2002184600

DigiKey Part Number
WM22687-ND
Manufacturer
Manufacturer Product Number
2002184600
Description
HAND TOOL FOR ULTRA-FIT
Customer Reference
Detailed Description
Hand Crimper Tool 172253-6011, 172253-6012, 172253-7023
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
172253-6011, 172253-6012, 172253-7023
Series
Ratcheting
Ratchet
Packaging
Bulk
Wire Entry Location
Side Entry
Part Status
Obsolete
Base Product Number
Tool Method
Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2133096200Molex33900-2133096200-ND9 247,31000 KčMFR Recommended
In-Stock: 16
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 591,81000 Kč10 591,81 Kč
59 818,24400 Kč49 091,22 Kč
109 503,12800 Kč95 031,28 Kč
Manufacturers Standard Package
Unit Price without VAT:10 591,81000 Kč
Unit Price with VAT:12 816,09010 Kč