Socket Contact Tin 22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000963101

DigiKey Part Number
900-2000963101TR-ND - Tape & Reel (TR)
900-2000963101CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2000963101
Description
TAK50 RECEPT TERMINAL LRG GRIP D
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122 461
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,84000 Kč8,40 Kč
250,78960 Kč19,74 Kč
500,75600 Kč37,80 Kč
1000,72020 Kč72,02 Kč
2500,67444 Kč168,61 Kč
5000,64170 Kč320,85 Kč
1 0000,61104 Kč611,04 Kč
2 5000,57266 Kč1 431,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
24 0000,52988 Kč12 717,12 Kč
48 0000,50458 Kč24 219,84 Kč
72 0000,49035 Kč35 305,20 Kč
120 0000,47299 Kč56 758,80 Kč
168 0000,46190 Kč77 599,20 Kč
240 0000,45042 Kč108 100,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč