32 (28 + 4 Power) Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1600280011

DigiKey Part Number
900-1600280011-ND
Manufacturer
Manufacturer Product Number
1600280011
Description
CONN RCPT HSG 32POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 (28 + 4 Power) Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
1600280011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bag
Color
Black
Part Status
Active
Features
Connector Position Assurance (CPA)
Connector Type
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Contact Type
Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 602
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1021,88000 Kč218,80 Kč
2520,51080 Kč512,77 Kč
5019,52820 Kč976,41 Kč
10018,59580 Kč1 859,58 Kč
25017,43084 Kč4 357,71 Kč
50016,59850 Kč8 299,25 Kč
1 00015,80582 Kč15 805,82 Kč
2 50015,27890 Kč38 197,25 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč