
1600260001 | |
|---|---|
DigiKey Part Number | 1600260001-ND |
Manufacturer | |
Manufacturer Product Number | 1600260001 |
Description | AK50 HYBRID RCPT 12 CKT BLACK KE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1600260001 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Connector Position Assurance (CPA) |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Socket | Operating Temperature -40°C |
Number of Positions | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,32100 Kč | 223,21 Kč |
| 25 | 20,92240 Kč | 523,06 Kč |
| 50 | 19,91880 Kč | 995,94 Kč |
| 100 | 18,96750 Kč | 1 896,75 Kč |
| 250 | 17,77944 Kč | 4 444,86 Kč |
| 500 | 16,93026 Kč | 8 465,13 Kč |
| 1 000 | 16,12205 Kč | 16 122,05 Kč |
| 2 500 | 15,11276 Kč | 37 781,90 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |







