
2005020321 | |
|---|---|
DigiKey Part Number | 23-2005020321-ND |
Manufacturer | |
Manufacturer Product Number | 2005020321 |
Description | STAK50 ASSY RA HDR SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 32 position |
Datasheet | Datasheet |
EDA/CAD Models | 2005020321 Models |
Category | Contact Length - Post 0.102" (2.60mm) |
Mfr | Insulation Height 1.063" (27.00mm) |
Series | Contact Shape Rectangular |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Blade | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 5 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A, 13A |
Shrouding Shrouded - 4 Wall | Voltage Rating 14VDC |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,13000 Kč | 104,13 Kč |
| 10 | 88,42500 Kč | 884,25 Kč |
| 100 | 75,14680 Kč | 7 514,68 Kč |
| 500 | 67,08106 Kč | 33 540,53 Kč |
| 1 000 | 63,88159 Kč | 63 881,59 Kč |
| Unit Price without VAT: | 104,13000 Kč |
|---|---|
| Unit Price with VAT: | 125,99730 Kč |




