
1731140234 | |
---|---|
DigiKey Part Number | 900-1731140234-ND |
Manufacturer | |
Manufacturer Product Number | 1731140234 |
Description | CONN D-SUB RCPT 8POS SOLDER CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 118,11000 Kč | 118,11 Kč |
10 | 100,27600 Kč | 1 002,76 Kč |
25 | 93,98480 Kč | 2 349,62 Kč |
50 | 89,49400 Kč | 4 474,70 Kč |
100 | 85,22180 Kč | 8 522,18 Kč |
250 | 79,88556 Kč | 19 971,39 Kč |
500 | 76,07450 Kč | 38 037,25 Kč |
1 000 | 72,44632 Kč | 72 446,32 Kč |
2 500 | 67,91596 Kč | 169 789,90 Kč |
Unit Price without VAT: | 118,11000 Kč |
---|---|
Unit Price with VAT: | 142,91310 Kč |