Image for 1731140168 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731140168

DigiKey Part Number
1731140168-ND
Manufacturer
Manufacturer Product Number
1731140168
Description
CONN D-SUB PLUG 37POS R/A SOLDER
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
Board Lock, Filter, Grounding Indents, Mounting Brackets
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Plastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
251 030,82560 Kč25 770,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 030,82560 Kč
Unit Price with VAT:1 247,29898 Kč