
142M1D19010 | |
|---|---|
DigiKey Part Number | 1849-1288-ND |
Manufacturer | |
Manufacturer Product Number | 142M1D19010 |
Description | CBL 4POS RCPT RA TO RCPT 3.28' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | D | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Green | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Cat5e, Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 491,70000 Kč | 1 491,70 Kč |
| 10 | 1 267,88000 Kč | 12 678,80 Kč |
| 25 | 1 188,54560 Kč | 29 713,64 Kč |
| 50 | 1 131,87620 Kč | 56 593,81 Kč |
| 100 | 1 077,91760 Kč | 107 791,76 Kč |
| Unit Price without VAT: | 1 491,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 804,95700 Kč |











