Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

328965

DigiKey Part Number
A127634-ND
Manufacturer
Manufacturer Product Number
328965
Description
CONN RING ANGLED 16-22AWG #1/4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
328965 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.695" (17.65mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,75000 Kč95,75 Kč
1081,43000 Kč814,30 Kč
2576,32360 Kč1 908,09 Kč
5072,67400 Kč3 633,70 Kč
10069,20310 Kč6 920,31 Kč
25064,86956 Kč16 217,39 Kč
50061,77444 Kč30 887,22 Kč
1 00058,82737 Kč58 827,37 Kč
3 00054,44424 Kč163 332,72 Kč
Manufacturers Standard Package
Unit Price without VAT:95,75000 Kč
Unit Price with VAT:115,85750 Kč