Connector Screw For Elcon Drawer 6-32 Thread, .200" Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1650106-1

DigiKey Part Number
A142259-ND
Manufacturer
Manufacturer Product Number
1650106-1
Description
CONN SCREW SHOULDER #6-32
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Screw For Elcon Drawer 6-32 Thread, .200" Length
Datasheet
 Datasheet
EDA/CAD Models
1650106-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Screw
For Use With/Related Products
Elcon Drawer
Specifications
6-32 Thread, .200" Length
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 537
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,05000 Kč81,05 Kč
1068,91500 Kč689,15 Kč
2564,58160 Kč1 614,54 Kč
5061,49900 Kč3 074,95 Kč
20055,76440 Kč11 152,88 Kč
40053,10343 Kč21 241,37 Kč
60051,60608 Kč30 963,65 Kč
1 00049,78017 Kč49 780,17 Kč
2 60046,53763 Kč120 997,84 Kč
Manufacturers Standard Package
Unit Price without VAT:81,05000 Kč
Unit Price with VAT:98,07050 Kč