
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Backshell, Cable Clamp, Mounting Hardware, Strain Relief | |
Voltage Rating | - | |
Color | White | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | 20 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,54000 Kč | 398,54 Kč |
| 10 | 338,76100 Kč | 3 387,61 Kč |
| 25 | 317,54000 Kč | 7 938,50 Kč |
| 50 | 302,38800 Kč | 15 119,40 Kč |
| 100 | 287,96240 Kč | 28 796,24 Kč |
| 300 | 266,50240 Kč | 79 950,72 Kč |
| 500 | 257,07978 Kč | 128 539,89 Kč |
| Unit Price without VAT: | 398,54000 Kč |
|---|---|
| Unit Price with VAT: | 482,23340 Kč |





