
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Backshell, Cable Clamp, Mounting Hardware, Strain Relief |
Connector Type Receptacle, Female Sockets | Color White |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Wire Gauge 20 AWG |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,38000 Kč | 321,38 Kč |
| 10 | 273,10300 Kč | 2 731,03 Kč |
| 25 | 255,98880 Kč | 6 399,72 Kč |
| 50 | 243,76740 Kč | 12 188,37 Kč |
| 100 | 232,13630 Kč | 23 213,63 Kč |
| 300 | 214,83530 Kč | 64 450,59 Kč |
| 500 | 207,23860 Kč | 103 619,30 Kč |
| 1 000 | 197,36039 Kč | 197 360,39 Kč |
| Unit Price without VAT: | 321,38000 Kč |
|---|---|
| Unit Price with VAT: | 388,86980 Kč |



