
1731130099 | |
|---|---|
DigiKey Part Number | 900-1731130099-ND |
Manufacturer | |
Manufacturer Product Number | 1731130099 |
Description | CONN D-SUB HD HOUSING PLUG 26POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Molex | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Grounding Indents, Shielded |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Ingress Protection IP20 |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 130°C |
Connector Type Plug for Male Contacts | Dielectric Material Thermoplastic |
Number of Positions 26 | Color Black |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) High Density | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 57,80700 Kč | 578,07 Kč |
| 25 | 54,18320 Kč | 1 354,58 Kč |
| 50 | 51,59200 Kč | 2 579,60 Kč |
| 100 | 49,12480 Kč | 4 912,48 Kč |
| 300 | 45,46067 Kč | 13 638,20 Kč |
| 500 | 43,85138 Kč | 21 925,69 Kč |
| 1 000 | 41,75914 Kč | 41 759,14 Kč |
| 2 500 | 39,14691 Kč | 97 867,27 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |











