1731130079
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731130079

DigiKey Part Number
900-1731130079-ND
Manufacturer
Manufacturer Product Number
1731130079
Description
CONN D-SUB HD PLUG 26P VERT SLDR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1731130079 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
IP20
Material Flammability Rating
-
Current Rating (Amps)
3A per Contact
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1173,87000 Kč173,87 Kč
10147,81300 Kč1 478,13 Kč
25138,54280 Kč3 463,57 Kč
50131,92460 Kč6 596,23 Kč
100125,62850 Kč12 562,85 Kč
250117,76464 Kč29 441,16 Kč
500112,14808 Kč56 074,04 Kč
1 000106,80012 Kč106 800,12 Kč
Manufacturers Standard Package
Unit Price without VAT:173,87000 Kč
Unit Price with VAT:210,38270 Kč