
638-026-230-041 | |
|---|---|
DigiKey Part Number | 638-026-230-041-ND |
Manufacturer | |
Manufacturer Product Number | 638-026-230-041 |
Description | CONN D-SUB HD RCPT 26P VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 638-026-230-041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A per Contact | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,73000 Kč | 50,73 Kč |
| 10 | 43,02600 Kč | 430,26 Kč |
| 25 | 40,32320 Kč | 1 008,08 Kč |
| 70 | 37,49600 Kč | 2 624,72 Kč |
| 140 | 35,70379 Kč | 4 998,53 Kč |
| 280 | 33,99950 Kč | 9 519,86 Kč |
| 560 | 33,15375 Kč | 18 566,10 Kč |
| Unit Price without VAT: | 50,73000 Kč |
|---|---|
| Unit Price with VAT: | 61,38330 Kč |


