
1731130080 | |
|---|---|
DigiKey Part Number | 900-1731130080-ND |
Manufacturer | |
Manufacturer Product Number | 1731130080 |
Description | CONN D-SUB HD PLUG 44P VERT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731130080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,92000 Kč | 190,92 Kč |
| 10 | 162,23200 Kč | 1 622,32 Kč |
| 25 | 152,05680 Kč | 3 801,42 Kč |
| 50 | 144,79880 Kč | 7 239,94 Kč |
| 100 | 137,88590 Kč | 13 788,59 Kč |
| 250 | 129,25712 Kč | 32 314,28 Kč |
| 500 | 123,09156 Kč | 61 545,78 Kč |
| 1 000 | 117,22261 Kč | 117 222,61 Kč |
| Unit Price without VAT: | 190,92000 Kč |
|---|---|
| Unit Price with VAT: | 231,01320 Kč |



