D-Sub Contact Male Pin Gold Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731121154

DigiKey Part Number
900-1731121154-ND
Manufacturer
Manufacturer Product Number
1731121154
Description
FCT TERM HFREQ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
1731121154 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Coaxial
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
Gold
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 88 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1391,53000 Kč391,53 Kč
10332,73700 Kč3 327,37 Kč
25311,90200 Kč7 797,55 Kč
50297,01560 Kč14 850,78 Kč
100282,84460 Kč28 284,46 Kč
300261,76727 Kč78 530,18 Kč
500252,51202 Kč126 256,01 Kč
Manufacturers Standard Package
Unit Price without VAT:391,53000 Kč
Unit Price with VAT:473,75130 Kč

Other Suppliers on DigiKey

88In Stock
Ships from WEC