
1731120843 | |
|---|---|
DigiKey Part Number | 900-1731120843-ND |
Manufacturer | |
Manufacturer Product Number | 1731120843 |
Description | HIGH CURRENT PCB STRAIGHT CONTAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120843 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder, PCB | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | 200.0µin (5.08µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 53,35600 Kč | 533,56 Kč |
| 25 | 50,00880 Kč | 1 250,22 Kč |
| 50 | 47,61920 Kč | 2 380,96 Kč |
| 100 | 45,34520 Kč | 4 534,52 Kč |
| 300 | 41,96170 Kč | 12 588,51 Kč |
| 500 | 40,47616 Kč | 20 238,08 Kč |
| 1 000 | 38,54456 Kč | 38 544,56 Kč |
| 2 500 | 36,13344 Kč | 90 333,60 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |



