
1731120626 | |
|---|---|
DigiKey Part Number | 900-1731120626-ND |
Manufacturer | |
Manufacturer Product Number | 1731120626 |
Description | HIGH CURRENT PCB STRAIGHT CONTAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120626 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder, PCB | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | 200.0µin (5.08µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 63,58200 Kč | 635,82 Kč |
| 25 | 59,60080 Kč | 1 490,02 Kč |
| 50 | 56,75340 Kč | 2 837,67 Kč |
| 100 | 54,04260 Kč | 5 404,26 Kč |
| 300 | 50,00953 Kč | 15 002,86 Kč |
| 500 | 48,23954 Kč | 24 119,77 Kč |
| 1 000 | 45,93795 Kč | 45 937,95 Kč |
| 2 500 | 43,06472 Kč | 107 661,80 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |



