Connector Cap (Cover), Dust For D-Sub Connectors, Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Dust For D-Sub Connectors, Male
1731120306-VIEW-B

1731120306

DigiKey Part Number
900-1731120306-ND
Manufacturer
Manufacturer Product Number
1731120306
Description
FCT DUST CAP S1 PLSTC PLG ANTI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors, Male
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
D-Sub Connectors, Male
Features
-
Number of Positions
9
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,16000 Kč15,16 Kč
1012,79800 Kč127,98 Kč
2511,99000 Kč299,75 Kč
5011,41760 Kč570,88 Kč
20010,35030 Kč2 070,06 Kč
4009,85613 Kč3 942,45 Kč
6009,57775 Kč5 746,65 Kč
1 0009,23842 Kč9 238,42 Kč
2 6008,63592 Kč22 453,39 Kč
Manufacturers Standard Package
Unit Price without VAT:15,16000 Kč
Unit Price with VAT:18,34360 Kč