Hood - Coupling Connector Top or Bottom Entry M20 A3 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - Coupling Connector Top or Bottom Entry M20 A3 IP65 - Dust Tight, Water Resistant
19512700

19512700

DigiKey Part Number
2181-19512700-ND
Manufacturer
Manufacturer Product Number
19512700
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry M20 A3 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - Coupling
Style
Top or Bottom Entry
Size
A3
Lock Location
Locking Clip (1) on Hood Top
Thread Size
M20
Size / Dimension
-
Housing Color
Gray
Features
Cable to Cable
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Zinc Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1324,38000 Kč324,38 Kč
10275,69200 Kč2 756,92 Kč
30255,11200 Kč7 653,36 Kč
50246,07880 Kč12 303,94 Kč
100234,33700 Kč23 433,70 Kč
250219,67612 Kč54 919,03 Kč
500209,20332 Kč104 601,66 Kč
1 000199,23151 Kč199 231,51 Kč
Manufacturers Standard Package
Unit Price without VAT:324,38000 Kč
Unit Price with VAT:392,49980 Kč