1731120255
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120255

DigiKey Part Number
1731120255-ND
Manufacturer
Manufacturer Product Number
1731120255
Description
FCT SCREW M3 17.5 NI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Lock Screw (Slotted) For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Board Lock Screw (Slotted)
For Use With/Related Products
D-Sub Connectors
Features
-
Length - Threaded Portion Below Head
-
Length - Below Head
0.689" (17.50mm)
Thread Size
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
105,68400 Kč56,84 Kč
255,33000 Kč133,25 Kč
505,07720 Kč253,86 Kč
1004,83310 Kč483,31 Kč
3004,47243 Kč1 341,73 Kč
5004,31356 Kč2 156,78 Kč
1 0004,10749 Kč4 107,49 Kč
2 5003,85013 Kč9 625,33 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč