
10423100 | |
|---|---|
DigiKey Part Number | 2181-10423100-ND |
Manufacturer | |
Manufacturer Product Number | 10423100 |
Description | CONN BASE HA3/4 90DEG BLK PLAST |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry HA3/4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | HA3/4 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 1.575" L x 1.016" W x 1.594" H (40.00mm x 25.80mm x 40.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Plastic | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,19000 Kč | 180,19 Kč |
| 10 | 153,20200 Kč | 1 532,02 Kč |
| 30 | 141,75767 Kč | 4 252,73 Kč |
| 50 | 136,73660 Kč | 6 836,83 Kč |
| 100 | 130,21110 Kč | 13 021,11 Kč |
| 250 | 122,06136 Kč | 30 515,34 Kč |
| 500 | 116,23936 Kč | 58 119,68 Kč |
| 1 000 | 110,69690 Kč | 110 696,90 Kč |
| Unit Price without VAT: | 180,19000 Kč |
|---|---|
| Unit Price with VAT: | 218,02990 Kč |











