
1731120248 | |
|---|---|
DigiKey Part Number | 900-1731120248-ND |
Manufacturer | |
Manufacturer Product Number | 1731120248 |
Description | FCT SCREW SET 4-40 UNC 10.7 TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 1731120248 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.421" (10.70mm) | |
Length - Below Head | 0.421" (10.70mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 10 | 16,54500 Kč | 165,45 Kč |
| 25 | 15,50960 Kč | 387,74 Kč |
| 50 | 14,76860 Kč | 738,43 Kč |
| 200 | 13,38990 Kč | 2 677,98 Kč |
| 400 | 12,75050 Kč | 5 100,20 Kč |
| 600 | 12,39073 Kč | 7 434,44 Kč |
| 1 000 | 11,95177 Kč | 11 951,77 Kč |
| 2 600 | 11,17253 Kč | 29 048,58 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |




