
4750-5 | |
|---|---|
DigiKey Part Number | 1772-1981-ND |
Manufacturer | |
Manufacturer Product Number | 4750-5 |
Description | 3/16 HEX X 7/16 TL X 4-40 THD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 4750-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.437" (11.10mm) | |
Length - Below Head | 0.437" (11.10mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 25 | 9,09640 Kč | 227,41 Kč |
| 50 | 8,66380 Kč | 433,19 Kč |
| 100 | 8,24800 Kč | 824,80 Kč |
| 250 | 7,73064 Kč | 1 932,66 Kč |
| 500 | 7,36106 Kč | 3 680,53 Kč |
| 1 000 | 7,00934 Kč | 7 009,34 Kč |
| 2 500 | 6,57028 Kč | 16 425,70 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |




