
4750-4 | |
|---|---|
DigiKey Part Number | 1772-1960-ND |
Manufacturer | |
Manufacturer Product Number | 4750-4 |
Description | 3/16 HEX X 3/8 TL X 4-40 THD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 4750-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.375" (9.53mm) | |
Length - Below Head | 0.375" (9.53mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 25 | 8,60080 Kč | 215,02 Kč |
| 50 | 8,19340 Kč | 409,67 Kč |
| 100 | 7,80080 Kč | 780,08 Kč |
| 250 | 7,31152 Kč | 1 827,88 Kč |
| 500 | 6,96210 Kč | 3 481,05 Kč |
| 1 000 | 6,62928 Kč | 6 629,28 Kč |
| 2 500 | 6,21406 Kč | 15 535,15 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |



