
1731120197 | |
|---|---|
DigiKey Part Number | 1731120197-ND |
Manufacturer | |
Manufacturer Product Number | 1731120197 |
Description | CONN D-SUB SOCKET PCB GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket, Right Angle Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120197 Models |
Category | Contact Termination Solder, PCB |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Part Status Active | Termination Finish Gold |
Type Coaxial | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Type Female Socket, Right Angle | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,48000 Kč | 582,48 Kč |
| 10 | 495,00700 Kč | 4 950,07 Kč |
| 25 | 464,02240 Kč | 11 600,56 Kč |
| 50 | 441,87780 Kč | 22 093,89 Kč |
| 100 | 420,80200 Kč | 42 080,20 Kč |
| 300 | 389,45060 Kč | 116 835,18 Kč |
| 500 | 375,68320 Kč | 187 841,60 Kč |
| Unit Price without VAT: | 582,48000 Kč |
|---|---|
| Unit Price with VAT: | 704,80080 Kč |





