



1731120034 | |
|---|---|
DigiKey Part Number | WM12657-ND |
Manufacturer | |
Manufacturer Product Number | 1731120034 |
Description | CONN D-SUB PIN 12-14AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 12-14 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120034 Models |
Category | Wire Gauge 12-14 AWG |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.10µm) |
Type Power | Termination Finish Gold |
Contact Type Male Pin | Termination Finish Thickness 8.00µin (0.203µm) |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,99000 Kč | 54,99 Kč |
| 10 | 46,66000 Kč | 466,60 Kč |
| 25 | 43,73040 Kč | 1 093,26 Kč |
| 50 | 41,63660 Kč | 2 081,83 Kč |
| 100 | 39,64840 Kč | 3 964,84 Kč |
| 250 | 37,16520 Kč | 9 291,30 Kč |
| 500 | 35,39142 Kč | 17 695,71 Kč |
| 1 000 | 33,70267 Kč | 33 702,67 Kč |
| 2 500 | 31,59431 Kč | 78 985,77 Kč |
| Unit Price without VAT: | 54,99000 Kč |
|---|---|
| Unit Price with VAT: | 66,53790 Kč |
















