Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731110135 | |
|---|---|
DigiKey Part Number | 1731110135-ND |
Manufacturer | |
Manufacturer Product Number | 1731110135 |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110135 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Black |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040178 | Molex | 72 | 900-1727040178-ND | 252,14000 Kč | Parametric Equivalent |
| 1731110115 | Molex | 0 | 1731110115-ND | 217,94840 Kč | Parametric Equivalent |
| 09670370443 | HARTING | 63 | 1195-2727-ND | 249,64000 Kč | Parametric Equivalent |
| 09670370446 | HARTING | 0 | 09670370446-ND | 437,94500 Kč | Parametric Equivalent |
| 165X10939X | Amphenol CONEC | 34 | 626-1906-ND | 434,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 240,86440 Kč | 12 043,22 Kč |
| Unit Price without VAT: | 240,86440 Kč |
|---|---|
| Unit Price with VAT: | 291,44592 Kč |













