
1727040178 | |
|---|---|
DigiKey Part Number | 900-1727040178-ND |
Manufacturer | |
Manufacturer Product Number | 1727040178 |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1727040178 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Black |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,14000 Kč | 252,14 Kč |
| 10 | 214,24900 Kč | 2 142,49 Kč |
| 25 | 200,82160 Kč | 5 020,54 Kč |
| 50 | 191,23660 Kč | 9 561,83 Kč |
| 100 | 182,11020 Kč | 18 211,02 Kč |
| 250 | 170,71396 Kč | 42 678,49 Kč |
| 500 | 162,57362 Kč | 81 286,81 Kč |
| 1 000 | 154,82414 Kč | 154 824,14 Kč |
| Unit Price without VAT: | 252,14000 Kč |
|---|---|
| Unit Price with VAT: | 305,08940 Kč |

