37 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position Two Piece Backshell Connector Silver 180° Shielded
5747100-3
5747100-3

5747100-3

DigiKey Part Number
A114023-ND
Manufacturer
Manufacturer Product Number
5747100-3
Description
CONN BACKSHELL 37POS 180DEG SHLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
5747100-3 Models
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
TE Connectivity AMP Connectors
Shielding
Shielded
Series
Primary Material
Plastic
Packaging
Bag
Material
Thermoplastic
Part Status
Active
Plating
Nickel over Copper
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Strain Relief
Number of Positions
37
Features
Mating Screws 4-40
Compatible Shell Size
C
Color
Silver
Compatible D-Sub Size
37pos and HD62pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1460,28000 Kč460,28 Kč
10391,22800 Kč3 912,28 Kč
25366,73160 Kč9 168,29 Kč
50349,23360 Kč17 461,68 Kč
100332,57430 Kč33 257,43 Kč
250311,77220 Kč77 943,05 Kč
500296,90974 Kč148 454,87 Kč
Manufacturers Standard Package
Unit Price without VAT:460,28000 Kč
Unit Price with VAT:556,93880 Kč