1731100081 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 405,26000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 655,35000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 471,61500 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 527,58500 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 699,23000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 8
Unit Price: 443,69000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 42
Unit Price: 310,77000 Kč
Datasheet
15 Position One Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731100081

DigiKey Part Number
1731100081-ND
Manufacturer
Manufacturer Product Number
1731100081
Description
CONN BACKSHELL 15POS 180DEG BLK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position One Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Molex
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
One Piece Backshell
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Number of Positions
15
Features
Dust Tight/Waterproof (IP67), Mating Screws 4-40
Compatible Shell Size
A
Color
Black
Compatible D-Sub Size
15pos and HD26pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1727040194Molex0WM12543-ND405,26000 KčParametric Equivalent
09670150438HARTING01195-2666-ND655,35000 KčParametric Equivalent
15-004670Amphenol CONEC015-004670-ND471,61500 KčParametric Equivalent
165X14829XAmphenol CONEC0165X14829X-ND527,58500 KčParametric Equivalent
165X14829XEAmphenol CONEC0626-1174-ND699,23000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100302,03940 Kč30 203,94 Kč
Manufacturers Standard Package
Unit Price without VAT:302,03940 Kč
Unit Price with VAT:365,46767 Kč