Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

15-004670 | |
|---|---|
DigiKey Part Number | 15-004670-ND |
Manufacturer | |
Manufacturer Product Number | 15-004670 |
Description | CONN BACKSHELL 15POS 180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Packaging Box | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type One Piece Backshell | Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 15 | Features Dust Tight/Waterproof (IP67), Mating Screws 4-40 |
Compatible Shell Size A | Color Black |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X14829X | Amphenol CONEC | 0 | 165X14829X-ND | 527,58500 Kč | Parametric Equivalent |
| 165X14829XE | Amphenol CONEC | 0 | 626-1174-ND | 699,23000 Kč | Parametric Equivalent |
| 09670150438 | HARTING | 0 | 1195-2666-ND | 655,35000 Kč | Parametric Equivalent |
| 1727040194 | Molex | 0 | WM12543-ND | 405,26000 Kč | Parametric Equivalent |
| 1731100020 | Molex | 8 | WM12618-ND | 443,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 471,61500 Kč | 9 432,30 Kč |
| Unit Price without VAT: | 471,61500 Kč |
|---|---|
| Unit Price with VAT: | 570,65415 Kč |







